846-008-558-603

Heilind Number:EDA846-008-558-603
Manufacturer:EDAC
Manufacturer Number:846-008-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-558-603

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and a total of eight positions, they offer seamless connectivity for your devices. The copper alloy contact material guarantees efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Engineered for convenience, these connectors boast a right-angle mount orientation, perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.