846-008-558-608

Heilind Number:EDA846-008-558-608
Manufacturer:EDAC
Manufacturer Number:846-008-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-558-608

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable power transmission at up to 3A. With a single row layout and 8 positions, they offer seamless integration for your PCB assembly. The right-angle mount orientation allows for space-efficient installation, while a pitch of .125 inches and row spacing of .2 inches facilitate easy connection. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are perfect for industrial and commercial applications where robust performance is essential. Upgrade your connectivity solutions with our green-colored Card Edge Connectors.