846-008-559-101

Heilind Number:EDA846-008-559-101
Manufacturer:EDAC
Manufacturer Number:846-008-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-559-101

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for high-performance applications, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row and a right-angle mount orientation, they offer seamless integration onto your board. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide optimal signal transmission. Each connector accommodates 8 positions and supports a current of up to 3 A, making them suitable for a variety of electronic devices. Trust in our connectors for secure and efficient board-to-board connectivity.