846-008-559-108

Heilind Number:EDA846-008-559-108
Manufacturer:EDAC
Manufacturer Number:846-008-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-008-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-008-559-108

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout, they offer secure copper alloy contacts and a .125-inch pitch, accommodating 8 positions for seamless board-to-board PCB connections. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications, ensuring consistent performance under extreme conditions. Stay connected with confidence using these durable and efficient Card Edge Connectors.