846-009-500-101

Heilind Number:EDA846-009-500-101
Manufacturer:EDAC
Manufacturer Number:846-009-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-500-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant Green hue. Designed for optimal performance, these connectors boast a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in high-temperature environments. With a single row layout and 9 positions, they offer seamless integration for your projects. The contact material, made from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, precise connections are easily achieved. Their right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components in a wide array of applications. Elevate your connectivity solutions with this essential piece in the PCB Connectors category.