846-009-520-101

Heilind Number:EDA846-009-520-101
Manufacturer:EDAC
Manufacturer Number:846-009-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-520-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only visually appealing but also offer reliable functionality, with an amperage rating of 3 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, they ensure robust durability. With a single row layout and a pitch of .125 inches, they provide efficient connectivity with a row spacing of .2 inches. Boasting nine positions, these connectors deliver ample versatility for your projects. The straight mount orientation facilitates easy installation, while the copper alloy contact material guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Elevate your PCB designs with these reliable and high-performance connectors.