846-009-520-102

Heilind Number:EDA846-009-520-102
Manufacturer:EDAC
Manufacturer Number:846-009-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-520-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety in high-temperature environments. With a single row design and Copper Alloy contact material, they provide efficient power transfer at a 3A amperage. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 9-position layout offers versatility in your designs. Suitable for straight mounting orientation, these connectors guarantee secure and reliable linkages. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in electronics and beyond. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.