846-009-520-103

Heilind Number:EDA846-009-520-103
Manufacturer:EDAC
Manufacturer Number:846-009-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-520-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature a single row layout with nine positions and a pitch of .125 inches. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability, while the copper alloy contact material ensures efficient power transmission at an amperage of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, they are suitable for various industrial applications. Experience seamless board-to-board PCB connections with these high-performance connectors.