846-009-520-104

Heilind Number:EDA846-009-520-104
Manufacturer:EDAC
Manufacturer Number:846-009-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row configuration with nine positions, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee reliability even in high-temperature environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a variety of applications. Upgrade your setup with these top-quality connectors, a must-have in any electronic assembly toolkit.