846-009-520-108

Heilind Number:EDA846-009-520-108
Manufacturer:EDAC
Manufacturer Number:846-009-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-520-108

Detailed Description

Enhance your high-temperature connectivity solutions with our specialized Card Edge Connectors. Designed for exceptional performance in demanding environments, these connectors offer a secure and reliable link for your PCBs. With a vibrant green color, they not only stand out visually but also boast a robust construction, featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts. The single-row design with 9 positions ensures efficient connectivity, while a pitch of 0.125 inches and row spacing of 0.2 inches facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Choose straight mount orientation for a streamlined setup. Elevate your connection standards with these High Temp Card Edge Connectors.