846-009-520-602

Heilind Number:EDA846-009-520-602
Manufacturer:EDAC
Manufacturer Number:846-009-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-520-602

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. With a single row layout and nine positions, they provide efficient board-to-board connectivity. The copper alloy contact material and .125-inch pitch guarantee secure and stable connections, while the wide operating temperature range of -40 to 105°C makes them suitable for a variety of applications. Whether you're in the electronics, automotive, or industrial sector, these connectors offer a robust solution for your PCB connectivity needs. Trust in their straight mount orientation and .2-inch row spacing for seamless integration into your systems. Elevate your projects with the reliability and performance of our High Temp Card Edge Connectors.