846-009-520-604

Heilind Number:EDA846-009-520-604
Manufacturer:EDAC
Manufacturer Number:846-009-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-520-604

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout, they offer seamless integration on your board, boasting a contact material of durable copper alloy. The .125-inch pitch and .2-inch row spacing ensure precise alignment, accommodating nine positions for versatile connectivity. Engineered for reliability, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in industries such as automotive, aerospace, and telecommunications. Trust in our commitment to quality and innovation as you power up your electronic designs with these essential components.