846-009-521-101

Heilind Number:EDA846-009-521-101
Manufacturer:EDAC
Manufacturer Number:846-009-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-521-101

Detailed Description

Enhance your high-temperature connectivity with our robust Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a single row layout with 9 positions and a 0.125-inch pitch, ensuring seamless board-to-board connections. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they offer exceptional durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of industrial applications. Their straight mount orientation and 0.2-inch row spacing make installation a breeze. Elevate your PCB connectivity with these green connectors, a must-have in any professional setup.