846-009-521-104

Heilind Number:EDA846-009-521-104
Manufacturer:EDAC
Manufacturer Number:846-009-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-521-104

Detailed Description

Upgrade your high-temperature connectivity with our innovative Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a single row configuration and copper alloy contact material, they offer secure and efficient power transmission at 3 A. Featuring a pitch of .125 inches and a row spacing of .2 inches, they are perfect for precise PCB connections. With nine positions available, you have ample flexibility for your design needs. The straight mount orientation further enhances ease of installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring top-notch connectivity. Explore our full range of board-to-board PCB connectors for all your connection needs.