846-009-521-108

Heilind Number:EDA846-009-521-108
Manufacturer:EDAC
Manufacturer Number:846-009-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-521-108

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, ensuring reliable power delivery at up to 3A. Featuring a single row layout with 9 positions and a pitch of .125 inches, they offer seamless integration for your PCB connections. With a wide operating temperature range from -40 to 105°C, these connectors are built to withstand extreme conditions. Whether for industrial machinery or automotive applications, trust in the durability and efficiency of these connectors for your critical connections.