846-009-521-112

Heilind Number:EDA846-009-521-112
Manufacturer:EDAC
Manufacturer Number:846-009-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-521-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability and performance, these green connectors feature a single row of 9 positions, with a pitch of .125 inches for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, they ensure durability and efficient signal transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for demanding applications. The straight mount orientation and .2-inch row spacing provide versatility in installation, making them ideal for use in various electronic systems. Trust in our connectors to deliver consistent and secure board-to-board connections, meeting your connectivity needs with ease. Stay connected with confidence, even in challenging environments.