846-009-521-602

Heilind Number:EDA846-009-521-602
Manufacturer:EDAC
Manufacturer Number:846-009-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-521-602

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with nine positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, they guarantee reliability even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and efficient signal transmission. Whether for industrial or commercial applications, these connectors with a 3A amperage rating are the ideal choice for robust and high-temperature environments. Upgrade your connectivity solutions today with these top-of-the-line Card Edge Connectors.