846-009-521-603

Heilind Number:EDA846-009-521-603
Manufacturer:EDAC
Manufacturer Number:846-009-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-521-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green hue, these connectors boast a sleek and functional design. With an amperage of 3 A, they deliver reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material ensures durability and safety. The single-row configuration with 9 positions offers seamless integration with your PCB setup. Made of Copper Alloy, the contacts guarantee efficient conductivity. With a pitch of .125 in and row spacing of .2 in, precise connections are easily achieved. Suitable for straight mounting, these connectors are versatile and easy to install. Operating within a wide temperature range of -40 to 105 °C, they are ideal for various applications. Explore our range of connectors for top-notch solutions in your electronic projects.