846-009-521-607

Heilind Number:EDA846-009-521-607
Manufacturer:EDAC
Manufacturer Number:846-009-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-521-607

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row configuration with 9 positions and a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. The contact material, crafted from Copper Alloy, ensures efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate seamless integration. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, these connectors are ideal for demanding applications. Whether used in industrial machinery or electronic devices, their straight mount orientation guarantees a secure fit, making them a essential component in your connectivity solutions. Explore our range of PCB connectors for more options in enhancing your circuit board setups.