846-009-521-612

Heilind Number:EDA846-009-521-612
Manufacturer:EDAC
Manufacturer Number:846-009-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-521-612

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for reliable performance in extreme conditions. Featuring a vibrant green color, these connectors are not only visually striking but also stand out for their exceptional functionality. With an amperage rating of 3A and housing made of UL 94V-0 Diallyl Phthalate, they guarantee safe and efficient power transmission. The single-row design with 9 positions ensures a compact and space-saving solution for your PCB connections. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors offer high conductivity and signal integrity. Their straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial applications. Upgrade your connectivity game with these top-of-the-line Card Edge Connectors.