846-009-522-101

Heilind Number:EDA846-009-522-101
Manufacturer:EDAC
Manufacturer Number:846-009-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-522-101

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row of 9 positions, ensuring seamless board-to-board PCB connections. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material, they guarantee durability and reliability in even the most demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, they offer easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for applications that require robust and efficient connectivity solutions. Upgrade your PCB systems with our Card Edge Connectors and experience superior performance like never before.