846-009-522-103

Heilind Number:EDA846-009-522-103
Manufacturer:EDAC
Manufacturer Number:846-009-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-522-103

Detailed Description

Enhance your high-temperature circuit connections with our Green High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 9 positions, ideal for streamlined PCB setups. The contact material, made of durable Copper Alloy, ensures reliable conductivity, while the housing crafted from UL 94V-0 Diallyl Phthalate offers robust protection. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Trust in our Card Edge Connectors for efficient and secure board-to-board connections.