846-009-522-108

Heilind Number:EDA846-009-522-108
Manufacturer:EDAC
Manufacturer Number:846-009-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-522-108

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors, designed for optimal performance in demanding environments. With a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. Featuring a single row layout with nine positions and a pitch of .125 inches, they offer seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105°C further contribute to their versatility. Trust in our connectors to deliver efficient and durable board-to-board connections in a variety of applications.