846-009-522-112

Heilind Number:EDA846-009-522-112
Manufacturer:EDAC
Manufacturer Number:846-009-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-522-112

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant Green color and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors ensure both durability and safety. With a single row layout and Copper Alloy contact material, they offer seamless connectivity with a pitch of .125 in and row spacing of .2 in. Equipped with 9 positions and capable of handling up to 3 A of amperage, they are ideal for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance. Whether for industrial or commercial use, trust in our connectors to meet your connectivity needs with precision.