846-009-522-602

Heilind Number:EDA846-009-522-602
Manufacturer:EDAC
Manufacturer Number:846-009-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-522-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for durability and performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors offer superior heat resistance and reliability. With a single row configuration and a pitch of .125 inches, they are perfect for space-saving applications. The copper alloy contact material ensures efficient power transmission, while the straight mount orientation allows for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with our premium Card Edge Connectors.