846-009-522-604

Heilind Number:EDA846-009-522-604
Manufacturer:EDAC
Manufacturer Number:846-009-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-522-604

Detailed Description

Enhance your high-temperature PCB connectivity with our innovative Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a single row layout with 9 positions, perfect for seamless board-to-board connections. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material ensure both robustness and conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent functionality even in extreme conditions. Available in a sleek green color, these connectors are a crucial component for any electronic assembly project. Trust in their quality to streamline your connectivity solutions efficiently.