846-009-522-612

Heilind Number:EDA846-009-522-612
Manufacturer:EDAC
Manufacturer Number:846-009-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-522-612

Detailed Description

Elevate your high-temperature connectivity with our Green High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and a sleek straight mount orientation, they offer seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the 3A amperage rating guarantees efficient power transmission. Featuring 9 positions and a precise pitch of .125 inches, they enable secure and accurate connections. With an operating temperature range spanning from -40 to 105°C, these connectors are built to withstand extreme conditions, making them ideal for a wide range of applications in the electronics industry. Upgrade your setup with our top-of-the-line Card Edge Connectors and experience unparalleled performance and durability.