846-009-526-102

Heilind Number:EDA846-009-526-102
Manufacturer:EDAC
Manufacturer Number:846-009-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-526-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for superior performance in demanding environments, these connectors boast a sleek green finish and a robust housing crafted from UL 94V-0 Diallyl Phthalate. With a contact material of Copper Alloy, they ensure reliable conductivity, while the single-row layout with nine positions caters to a variety of applications. The .125-inch pitch and .2-inch row spacing offer seamless integration, and with an amperage rating of 3A, they deliver efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your PCB connectivity needs. Explore our range of products to discover more essential solutions for your projects.