846-009-526-103

Heilind Number:EDA846-009-526-103
Manufacturer:EDAC
Manufacturer Number:846-009-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-526-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 9 positions, perfect for seamless board-to-board integration. Crafted from robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable power delivery at a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for industrial applications. Available in a vibrant green hue, they not only offer functionality but also add a pop of color to your setup. Upgrade to our Card Edge Connectors for unparalleled performance and durability.