846-009-526-607

Heilind Number:EDA846-009-526-607
Manufacturer:EDAC
Manufacturer Number:846-009-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-526-607

Detailed Description

Enhance your high-temperature PCB connectivity with our meticulously designed Card Edge Connectors. Engineered for optimal performance, these connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring both durability and safety. With a single row configuration, they offer precise alignment for seamless board-to-board connections. Boasting Copper Alloy contacts, they guarantee reliable conductivity, while accommodating 9 positions with a pitch of .125 inches. Their straight mount orientation and row spacing of .2 inches further simplify installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are the perfect solution for demanding industrial applications. Upgrade your setup with these green-colored connectors, where quality and efficiency meet seamlessly.