846-009-540-101

Heilind Number:EDA846-009-540-101
Manufacturer:EDAC
Manufacturer Number:846-009-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-540-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row layout and copper alloy contact material, they offer efficient power transmission with a 3 A amperage rating. The .125-inch pitch and .2-inch row spacing accommodate precise PCB assembly, while the nine available positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in electronics and technology. Upgrade your PCB setup with this essential component for seamless board-to-board connections.