846-009-540-103

Heilind Number:EDA846-009-540-103
Manufacturer:EDAC
Manufacturer Number:846-009-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-540-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer seamless integration with a housing material of UL 94V-0 Diallyl Phthalate. With an amperage rating of 3 A and contact material made of Copper Alloy, they ensure efficient power transmission. The single-row configuration with 9 positions and a pitch of .125 inches facilitates precise board-to-board connections, while the straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.