846-009-540-108

Heilind Number:EDA846-009-540-108
Manufacturer:EDAC
Manufacturer Number:846-009-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant Green color, these connectors ensure easy identification and seamless integration. With an amperage rating of 3 A, they offer reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing guarantees exceptional durability and flame resistance. Boasting a single row configuration with 9 positions, they provide efficient signal transfer. The Copper Alloy contact material and .125-inch pitch deliver superior conductivity, while the .2-inch row spacing enhances stability. Perfect for straight mount orientations, these connectors operate flawlessly in a wide temperature range from -40 to 105 °C. Elevate your connectivity solutions with these essential components.