846-009-540-112

Heilind Number:EDA846-009-540-112
Manufacturer:EDAC
Manufacturer Number:846-009-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-540-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a single row design with 9 positions and a pitch of .125 inches, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Diallyl Phthalate, they offer exceptional durability and fire resistance. The contact material, made of Copper Alloy, ensures efficient power transmission with a 3A amperage rating. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, these connectors are ideal for a variety of applications. Upgrade your system with these high-quality connectors and experience unparalleled connectivity.