846-009-540-602

Heilind Number:EDA846-009-540-602
Manufacturer:EDAC
Manufacturer Number:846-009-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-540-602

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connectors. Expertly designed for durability and performance, these connectors feature a vibrant green casing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in high-temperature environments. With a single row configuration and nine positions, they offer seamless integration for your PCB assemblies. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand operating temperatures ranging from -40 to 105°C. Choose these connectors for optimal performance in your electronic setups.