846-009-540-603

Heilind Number:EDA846-009-540-603
Manufacturer:EDAC
Manufacturer Number:846-009-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-540-603

Detailed Description

Elevate your high-temperature PCB connection solutions with our cutting-edge Card Edge Connectors. Engineered for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row design and a pitch of .125 inches, they offer seamless integration for up to nine positions. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity, while the Straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a versatile and essential component for any electronics project. Trust in our commitment to quality and innovation as you streamline your PCB connections with ease.