846-009-540-604

Heilind Number:EDA846-009-540-604
Manufacturer:EDAC
Manufacturer Number:846-009-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-540-604

Detailed Description

Enhance your high-temperature circuit connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these green connectors feature a single row with 9 positions and a pitch of .125 inches, ensuring efficient signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they guarantee durability and reliability. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and .2-inch row spacing make them easy to install and integrate seamlessly into your PCB setup. Trust in our connectors to deliver consistent and high-quality board-to-board connections, meeting your connectivity needs with precision.