846-009-541-101

Heilind Number:EDA846-009-541-101
Manufacturer:EDAC
Manufacturer Number:846-009-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-541-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with nine positions, facilitating seamless board-to-board connections. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, they ensure reliable power transmission at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Upgrade your PCB setup today with these high-quality connectors.