846-009-541-104

Heilind Number:EDA846-009-541-104
Manufacturer:EDAC
Manufacturer Number:846-009-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-541-104

Detailed Description

Elevate your high temperature connectivity with our High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. Each connector is equipped with 9 copper alloy contacts, accommodating a single row of .125-inch pitch. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, they ensure consistent performance even in harsh conditions. Perfect for board-to-board PCB connections, these connectors offer a secure and seamless link for your electronic applications. Experience durability and efficiency with our Card Edge Connectors.