846-009-541-107

Heilind Number:EDA846-009-541-107
Manufacturer:EDAC
Manufacturer Number:846-009-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-541-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. With a single row layout and 9 positions, they offer seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature applications. Trust in our cutting-edge technology to elevate your electronic assemblies.