846-009-541-108

Heilind Number:EDA846-009-541-108
Manufacturer:EDAC
Manufacturer Number:846-009-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-541-108

Detailed Description

Elevate your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Diallyl Phthalate for exceptional durability. With a single row layout and 9 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your setup with these high-quality connectors, a must-have in any professional or DIY electronics project.