846-009-541-602

Heilind Number:EDA846-009-541-602
Manufacturer:EDAC
Manufacturer Number:846-009-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-541-602

Detailed Description

Enhance the connectivity of your high-temperature applications with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a current rating of 3A, they ensure efficient power transmission. The copper alloy contacts, arranged in a single row with 9 positions at a pitch of .125 inches, guarantee secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial settings. Whether you require straight or right-angle mounting, these connectors offer flexibility in installation. Upgrade your PCB connectivity with this essential component.