846-009-541-608

Heilind Number:EDA846-009-541-608
Manufacturer:EDAC
Manufacturer Number:846-009-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-541-608

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connectors. Designed for efficient performance, these connectors feature a single row of 9 positions, perfect for streamlined board-to-board PCB connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment and connectivity. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, can withstand extreme temperatures ranging from -40 to 105°C, making them ideal for industrial and harsh environment applications. Built with Copper Alloy contacts, they offer reliable conductivity, while the straight mount orientation simplifies installation. Elevate your connectivity solutions with these high-performance Card Edge Connectors.