846-009-558-101

Heilind Number:EDA846-009-558-101
Manufacturer:EDAC
Manufacturer Number:846-009-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-558-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and are engineered to handle amperages of up to 3A. Crafted from UL 94V-0 Diallyl Phthalate, they ensure durability and safety in various applications. With a single row configuration, they boast a pitch of .125 inches and row spacing of .2 inches, accommodating nine positions for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Explore our range of PCB connectors for more options to suit your connectivity needs.