846-009-558-102

Heilind Number:EDA846-009-558-102
Manufacturer:EDAC
Manufacturer Number:846-009-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors boast a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in demanding environments. Featuring a single row configuration with 9 positions, they offer seamless integration for your electronic projects. The Copper Alloy contacts guarantee efficient power transmission, with a maximum amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise board-to-board connections are effortlessly achieved. Their right-angle mount orientation further optimizes space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications. Explore our range of high-quality PCB connectors for your connectivity needs.