846-009-558-108

Heilind Number:EDA846-009-558-108
Manufacturer:EDAC
Manufacturer Number:846-009-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-558-108

Detailed Description

Enhance your high-temperature electronic connections with our durable Card Edge Connectors. Crafted with precision and reliability in mind, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust performance in challenging environments. With a single row design and 9 positions, they offer seamless integration on your PCB. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing allow for secure connectivity. Engineered for versatility, they boast a right-angle mount orientation for convenient installation. From -40 to 105 °C, these connectors maintain optimal functionality, making them a vital component in your electronic assemblies. Elevate your PCB connections with our high-temp Card Edge Connectors.