846-009-558-112

Heilind Number:EDA846-009-558-112
Manufacturer:EDAC
Manufacturer Number:846-009-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-558-112

Detailed Description

Upgrade your connectivity with these high-temp card edge connectors, designed for seamless integration in your PCB setup. With a vibrant green color and a sturdy housing made of UL 94V-0 Diallyl Phthalate, these connectors offer both durability and visual appeal. Featuring a single row layout with 9 positions, they ensure efficient signal transmission in your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, these connectors are ideal for various applications, from industrial machinery to consumer electronics. Operating flawlessly in temperatures ranging from -40 to 105°C, they provide dependable performance in diverse environments. Elevate your connectivity game with these cutting-edge components.