846-009-558-603

Heilind Number:EDA846-009-558-603
Manufacturer:EDAC
Manufacturer Number:846-009-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-558-603

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row layout and a convenient right-angle mount orientation, they offer seamless integration into your circuit setup. Each connector boasts nine positions, with a pitch of .125 inches and a row spacing of .2 inches, guaranteeing precise and reliable connections. Crafted from high-quality Copper Alloy, the contacts provide efficient conductivity, rated for an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with these robust and versatile Card Edge Connectors.