846-009-558-604

Heilind Number:EDA846-009-558-604
Manufacturer:EDAC
Manufacturer Number:846-009-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-558-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. With a robust housing material of UL 94V-0 Diallyl Phthalate and contact material crafted from durable Copper Alloy, these connectors ensure reliable performance even in demanding environments. Boasting a single row design and a pitch of .125 inches, they offer seamless integration for your projects. Featuring nine positions and a current rating of 3A, they provide ample connectivity options while maintaining efficiency. The right angle mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various conditions. Elevate your PCB assembly with these high-quality connectors, essential for any electronics enthusiast or professional.