846-009-559-102

Heilind Number:EDA846-009-559-102
Manufacturer:EDAC
Manufacturer Number:846-009-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-009-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-009-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these green connectors feature a single row of 9 positions, ensuring reliable performance in demanding applications. With a 3 A amperage rating and copper alloy contact material, they offer efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Operating smoothly at temperatures ranging from -40 to 105 °C, they are ideal for use in harsh conditions. Their right-angle mount orientation and .125-inch pitch facilitate easy installation onto PCBs, while the .2-inch row spacing allows for convenient connectivity. Explore our range of products for seamless board-to-board and PCB connections.